-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX485ECSA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX485ECSAT
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant | 15257 |
|
$3.0200 / $5.6400 | Buy Now |
DISTI #
V72:2272_26372297
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 633 |
|
$3.0010 / $5.5730 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Slew-Rate Min Qty: 1 Package Multiple: 1 | 602 |
|
$3.1640 / $5.6400 | Buy Now |
DISTI #
68403664
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 633 |
|
$3.0010 / $5.5730 | Buy Now |
DISTI #
MAX485ECSA+T
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 2.5Mbps, SO8 Min Qty: 1 | 439 |
|
$2.8500 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX485ECSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX485ECSA+T
Analog Devices Inc
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX485ECSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX485ECSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THVD1419DR | Texas Instruments | $1.6397 | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | MAX485ECSA+T vs THVD1419DR |
ADM1485ARZ-REEL | Analog Devices Inc | $3.8588 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | MAX485ECSA+T vs ADM1485ARZ-REEL |
ADM1485ARZ-REEL7 | Analog Devices Inc | $3.8968 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | MAX485ECSA+T vs ADM1485ARZ-REEL7 |
MAX485EESA+T | Maxim Integrated Products | $4.8060 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | MAX485ECSA+T vs MAX485EESA+T |
MAX3082ECSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX485ECSA+T vs MAX3082ECSA-T |
LTC1485CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | MAX485ECSA+T vs LTC1485CS8 |
ADM485AR-REEL | Analog Devices Inc | Check for Price | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | MAX485ECSA+T vs ADM485AR-REEL |
MAX1487ESA+T | Analog Devices Inc | Check for Price | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX485ECSA+T vs MAX1487ESA+T |
MAX485CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | MAX485ECSA+T vs MAX485CSA-T |
The MAX485ECSA+T can support data rates up to 2.5 Mbps, making it suitable for high-speed serial communication applications.
The MAX485ECSA+T has a high common-mode rejection ratio (CMRR) of 80 dB, which helps to reject common-mode noise and EMI. Additionally, it has a high electromagnetic immunity (EMI) of 15 kV/μs, making it suitable for use in noisy environments.
The maximum cable length that can be used with the MAX485ECSA+T depends on the data rate and the type of cable used. As a general rule, the maximum cable length is 1000 feet (305 meters) at a data rate of 9600 bps, and 400 feet (122 meters) at a data rate of 115.2 kbps.
Yes, the MAX485ECSA+T can be used in half-duplex mode by connecting the DE (driver enable) pin to the RE (receiver enable) pin. This allows the transmitter and receiver to share the same cable, reducing the number of wires required.
The MAX485ECSA+T has a high output impedance when the driver is disabled, which helps to prevent bus contention. Additionally, it has a fault-tolerant design that allows it to continue operating even if one of the transceivers on the bus fails.