Part Details for MAX4826ELT by Rochester Electronics LLC
Results Overview of MAX4826ELT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4826ELT Information
MAX4826ELT by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX4826ELT
MAX4826ELT CAD Models
MAX4826ELT Part Data Attributes
|
MAX4826ELT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4826ELT
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for MAX4826ELT
This table gives cross-reference parts and alternative options found for MAX4826ELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4826ELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4826ELT+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, ROHS COMPLIANT, MICRO, DFN-6 | MAX4826ELT vs MAX4826ELT+T |
MAX4826ELT+ | Maxim Integrated Products | Check for Price | Power Management Circuit, BICMOS, PDSO6, | MAX4826ELT vs MAX4826ELT+ |
MAX4826ELT+ | Analog Devices Inc | Check for Price | 50mA/100mA Current-Limit Switches with NO-LOAD Flag in µDFN, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | MAX4826ELT vs MAX4826ELT+ |
MAX4826ELT+T | Analog Devices Inc | Check for Price | 50mA/100mA Current-Limit Switches with NO-LOAD Flag in µDFN, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | MAX4826ELT vs MAX4826ELT+T |