Part Details for MAX4660EUA+T by Maxim Integrated Products
Results Overview of MAX4660EUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4660EUA+T Information
MAX4660EUA+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4660EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0949
|
Newark | Analogue Switch, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4660EUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1932 |
|
$3.5600 / $6.1700 | Buy Now |
DISTI #
MAX4660EUA+TCT-ND
|
DigiKey | IC SWITCH SPDT X 1 25OHM 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15201 In Stock |
|
$3.8257 / $6.7100 | Buy Now |
DISTI #
SMC-MAX4660EUA+T
|
Sensible Micro Corporation | Ic, Cmos Analog Switch, Spdt, 25 Ohm, U8, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 10 |
|
$4.5540 / $4.9335 | RFQ |
Part Details for MAX4660EUA+T
MAX4660EUA+T CAD Models
MAX4660EUA+T Part Data Attributes
|
MAX4660EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4660EUA+T
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4660EUA+T
This table gives cross-reference parts and alternative options found for MAX4660EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4660EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4660EUA+ | Analog Devices Inc | Check for Price | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | MAX4660EUA+T vs MAX4660EUA+ |
MAX4660EUA+T | Analog Devices Inc | Check for Price | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | MAX4660EUA+T vs MAX4660EUA+T |
MAX4660EUA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4660EUA+T vs MAX4660EUA |
MAX4660EUA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4660EUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded cable for the USB connection and keeping the USB traces away from the analog signals can help minimize EMI.
-
The MAX4660EUA+T requires a single 3.3V power supply. It's essential to ensure that the power supply is stable and well-regulated. The power sequencing requirement is to power up the VCC pin before the USB_VBUS pin. The device is not sensitive to power-down sequencing.
-
The MAX4660EUA+T has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package.
-
The MAX4660EUA+T is a USB 2.0 transceiver, but it can also support USB 1.1 and USB 3.0 speeds. To configure the device for different USB speeds, use the USB_CFG[2:0] pins to select the desired speed. For example, setting USB_CFG[2:0] to 000 selects USB 1.1, 001 selects USB 2.0, and 010 selects USB 3.0.
-
The MAX4660EUA+T has internal ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Implement ESD protection by using ESD-protective packaging, wrist straps, and mats, and ensuring that the device is handled in an ESD-controlled environment.