-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4660EUA+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4660EUA+T
|
Mouser Electronics | Analog Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S RoHS: Compliant | 2570 |
|
$3.5500 / $6.0900 | Buy Now |
DISTI #
V72:2272_26380430
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin uMAX EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 Container: Cut Strips | Americas - 950 |
|
$3.6420 / $4.9690 | Buy Now |
|
Analog Devices Inc | High-Current, 25Ohm, SPDT, CMO Min Qty: 1 Package Multiple: 1 | 3041 |
|
$2.8400 / $8.2800 | Buy Now |
DISTI #
76498978
|
Verical | Analog Switch Single SPDT 8-Pin uMAX EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 950 |
|
$3.6420 / $4.9690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4660EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4660EUA+T
Analog Devices Inc
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4660EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4660EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4660EUA+ | Maxim Integrated Products | $12.0047 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4660EUA+T vs MAX4660EUA+ |
MAX4660EUA+ | Analog Devices Inc | Check for Price | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | MAX4660EUA+T vs MAX4660EUA+ |
MAX4660EUA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4660EUA+T vs MAX4660EUA |
A good PCB layout practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from the switching regulator. Additionally, use a ferrite bead or a 10Ω resistor in series with the VCC pin to filter out high-frequency noise.
The MAX4660EUA+T requires a power-on reset (POR) to ensure proper initialization. A 10μF capacitor on the VCC pin and a 1kΩ pull-up resistor on the EN pin can help ensure a clean power-up sequence. Also, make sure to tie the EN pin high during normal operation.
The MAX4660EUA+T can drive up to 100pF of capacitive load. Exceeding this limit may cause oscillations or instability in the output. If a larger capacitive load is required, consider adding a series resistor or using an external buffer.
Use an oscilloscope to monitor the output voltage, input voltage, and EN pin. Check for noise, ringing, or oscillations on the output. Verify the PCB layout and ensure that the device is properly powered and initialized. Consult the datasheet and application notes for troubleshooting guides and FAQs.
The MAX4660EUA+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management, such as using a heat sink or thermal pad, and consult the datasheet for thermal derating information.