-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4660EUA+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4660EUA
|
Mouser Electronics | Analog Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S RoHS: Compliant | 87 |
|
$10.1600 / $14.6000 | Buy Now |
|
Analog Devices Inc | High-Current, 25Ohm, SPDT, CMO Package Multiple: 1 | 1592 |
|
$8.1300 / $14.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4660EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4660EUA+
Analog Devices Inc
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4660EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4660EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4660EUA+ | Maxim Integrated Products | $12.0047 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4660EUA+ vs MAX4660EUA+ |
MAX4660EUA+T | Analog Devices Inc | Check for Price | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | MAX4660EUA+ vs MAX4660EUA+T |
MAX4660EUA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4660EUA+ vs MAX4660EUA |
A good PCB layout for the MAX4660EUA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input traces as short as possible.
The MAX4660EUA+ requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power source, and to ensure that the power supply is stable before applying any input signals. There are no specific power sequencing requirements, but it's recommended to power the device after the input signals are stable.
The MAX4660EUA+ can achieve data rates up to 100Mbps. The maximum data rate depends on the input signal frequency, with higher frequencies allowing for faster data rates. However, the device's bandwidth is limited to 100MHz, so input signals above this frequency will be attenuated.
The MAX4660EUA+ has a high common-mode rejection ratio (CMRR) of 80dB at 1kHz, which helps to reject common-mode noise. The device also has a built-in common-mode filter that helps to attenuate common-mode signals. However, it's still important to take care in the PCB layout and design to minimize common-mode noise.
The MAX4660EUA+ has built-in ESD protection diodes on the input pins that can withstand up to ±2kV of ESD voltage. The device also has latch-up protection, which prevents the device from entering a latch-up state in the event of an overvoltage or overcurrent condition. This is achieved through the use of internal clamp diodes and current-limiting resistors.