-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4660ESA+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4660ESA+T
|
Mouser Electronics | Analog Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S RoHS: Compliant | 933 |
|
$3.1300 / $5.9900 | Buy Now |
|
Analog Devices Inc | High-Current, 25OHM, SPDT, CMO Min Qty: 1 Package Multiple: 1 | 67 |
|
$3.3760 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4660ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4660ESA+T
Analog Devices Inc
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4660ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4660ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4660ESA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4660ESA+T vs MAX4660ESA |
A good PCB layout practice for the MAX4660ESA+T is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a ferrite bead or a 10Ω resistor in series with the VCC pin to filter out high-frequency noise.
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC must be applied before the logic inputs, and the VCC pin must be decoupled with a 0.1μF capacitor to GND. Also, ensure that the input signals are not applied until VCC has reached its nominal value.
The maximum allowable voltage on the analog input pins of the MAX4660ESA+T is VCC + 0.3V. Exceeding this voltage may cause damage to the device or affect its performance.
The MAX4660ESA+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to derate the device's specifications and ensure proper thermal management to prevent overheating.
To troubleshoot issues with the MAX4660ESA+T, start by verifying the power supply and input signals. Check for proper voltage levels, signal integrity, and correct pin connections. Use an oscilloscope to monitor the output signals and identify any anomalies. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support for further assistance.