-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4659EUA+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4659EUA+T
|
Mouser Electronics | Analog Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S RoHS: Compliant | 2024 |
|
$3.7400 / $6.8400 | Buy Now |
|
Analog Devices Inc | High-Current, 25Ohm, SPDT, CMO Min Qty: 1 Package Multiple: 1 | 540 |
|
$2.9000 / $8.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4659EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4659EUA+T
Analog Devices Inc
High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4659EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4659EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4659EUA+ | Maxim Integrated Products | $4.8860 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4659EUA+T vs MAX4659EUA+ |
MAX4659ESA+ | Analog Devices Inc | $8.7805 | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4659EUA+T vs MAX4659ESA+ |
MAX4659EUA-T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4659EUA+T vs MAX4659EUA-T |
MAX4659EUA+T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4659EUA+T vs MAX4659EUA+T |
MAX4659EUA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4659EUA+T vs MAX4659EUA |
MAX4660EUA+ | Analog Devices Inc | Check for Price | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | MAX4659EUA+T vs MAX4660EUA+ |
MAX4659ESA+T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4659EUA+T vs MAX4659ESA+T |
MAX4660EUA-T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4659EUA+T vs MAX4660EUA-T |
MAX4659ESA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4659EUA+T vs MAX4659ESA |
MAX4660ESA+T | Analog Devices Inc | Check for Price | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4659EUA+T vs MAX4660ESA+T |
A good PCB layout for the MAX4659EUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and well-shielded.
The MAX4659EUA+T requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements are not critical, but it's recommended to power the device after the analog signal sources are stable.
The maximum operating frequency of the MAX4659EUA+T is 100MHz. Operating the device at higher frequencies may affect its performance, including increased power consumption, reduced signal-to-noise ratio, and decreased accuracy.
To troubleshoot common issues with the MAX4659EUA+T, check the power supply voltage, ensure proper PCB layout and grounding, verify the input signal integrity, and check for any device damage or overheating. Also, consult the datasheet and application notes for specific troubleshooting guidelines.
The MAX4659EUA+T is rated for operation up to 125°C. In high-temperature environments, ensure proper thermal management by providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power consumption. Consult the datasheet for specific thermal management guidelines.