Part Details for MAX4632CSE+T by Maxim Integrated Products
Results Overview of MAX4632CSE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4632CSE+T Information
MAX4632CSE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4632CSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4632CSE+T-ND
|
DigiKey | IC SWITCH SPDT X 2 85OHM 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7664 | Buy Now |
Part Details for MAX4632CSE+T
MAX4632CSE+T CAD Models
MAX4632CSE+T Part Data Attributes
|
MAX4632CSE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4632CSE+T
Maxim Integrated Products
SPDT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4632CSE+T
This table gives cross-reference parts and alternative options found for MAX4632CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4632CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4632ESE+ | Maxim Integrated Products | $7.7982 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MAX4632CSE+T vs MAX4632ESE+ |
MAX4632CSE | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MAX4632CSE+T vs MAX4632CSE |
MAX4632ESE+T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX4632CSE+T vs MAX4632ESE+T |
MAX4632ESE | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MAX4632CSE+T vs MAX4632ESE |
MAX4632CSE+ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MAX4632CSE+T vs MAX4632CSE+ |