Part Details for MAX4617EUE+T by Maxim Integrated Products
Results Overview of MAX4617EUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4617EUE+T Information
MAX4617EUE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4617EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0944
|
Newark | Analogue Mux/Demux, 8:1, -40 To 85Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:8Ohmrohs Compliant: Yes |Maxim Integrated/analog Devices MAX4617EUE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2172 |
|
$3.4200 | Buy Now |
DISTI #
MAX4617EUE+TCT-ND
|
DigiKey | IC MUX 8:1 10OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6875 In Stock |
|
$3.5250 / $6.6700 | Buy Now |
Part Details for MAX4617EUE+T
MAX4617EUE+T CAD Models
MAX4617EUE+T Part Data Attributes
|
MAX4617EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4617EUE+T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.075 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4617EUE+T
This table gives cross-reference parts and alternative options found for MAX4617EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4617EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4617CUE+ | Maxim Integrated Products | $3.0103 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | MAX4617EUE+T vs MAX4617CUE+ |
MAX4617CUE+T | Maxim Integrated Products | $3.6713 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | MAX4617EUE+T vs MAX4617CUE+T |
MAX4617EUE+ | Analog Devices Inc | $4.4857 | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4617EUE+T vs MAX4617EUE+ |
MAX4617CUE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | MAX4617EUE+T vs MAX4617CUE |
MAX4617EUE+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | MAX4617EUE+T vs MAX4617EUE+ |
MAX4617CUE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | MAX4617EUE+T vs MAX4617CUE-T |
MAX4617CUE+T | Analog Devices Inc | Check for Price | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX4617EUE+T vs MAX4617CUE+T |
MAX4617EUE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | MAX4617EUE+T vs MAX4617EUE |
MAX4617EUE+T | Analog Devices Inc | Check for Price | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX4617EUE+T vs MAX4617EUE+T |
MAX4617EUE+T Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a common-mode choke or ferrite bead to filter out high-frequency noise.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) as close as possible to the VCC pin, and add a 1uF ceramic capacitor in parallel to filter out high-frequency noise. Ensure the power supply is stable and within the recommended operating range.
-
The MAX4617EUE+T is rated for operation from -40°C to +125°C, but the device's performance may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
Yes, the MAX4617EUE+T is suitable for high-reliability and automotive applications. However, ensure compliance with relevant industry standards (e.g., AEC-Q100) and perform thorough testing and validation to meet specific application requirements.
-
Use an oscilloscope to monitor the input and output signals, and check for proper power supply and decoupling. Verify the PCB layout and component placement, and ensure the device is operated within the recommended specifications. Consult the datasheet and application notes for troubleshooting guidelines.