Part Details for MAX4610ESD+TG074 by Analog Devices Inc
Results Overview of MAX4610ESD+TG074 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4610ESD+TG074 Information
MAX4610ESD+TG074 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4610ESD+TG074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4610ESD+TG074
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Quad, SPST CMOS Analog Swit RoHS: Compliant | 1000 |
|
$2.7000 / $6.8400 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Quad, SPST CMOS A Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.6125 | Buy Now |
Part Details for MAX4610ESD+TG074
MAX4610ESD+TG074 CAD Models
MAX4610ESD+TG074 Part Data Attributes
|
MAX4610ESD+TG074
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4610ESD+TG074
Analog Devices Inc
Low-Voltage, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |