Part Details for MAX4610CSD+T by Maxim Integrated Products
Results Overview of MAX4610CSD+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4610CSD+T Information
MAX4610CSD+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4610CSD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1682
|
Newark | Analogue Switch, 4Ch, Spst-No, Nsoic-14, No. Of Channels:4Channels, Analogue Switch Type:Spst - No, On State Resistance Max:100Ohm, Supply Voltage Range:2V To 12V, Analogue Switch Case:Nsoic, No. Of Pins:14Pins, Operating Temperaturerohs Compliant: Yes |Maxim Integrated/analog Devices MAX4610CSD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2176 |
|
$2.2200 / $4.8200 | Buy Now |
DISTI #
175-MAX4610CSD+TCT-ND
|
DigiKey | IC SW SPST-NOX4 100OHM 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.3250 / $4.5900 | Buy Now |
Part Details for MAX4610CSD+T
MAX4610CSD+T CAD Models
MAX4610CSD+T Part Data Attributes
|
MAX4610CSD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4610CSD+T
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V AND 12V VCC | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 360 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4610CSD+T
This table gives cross-reference parts and alternative options found for MAX4610CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4610CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4610ESD+ | Maxim Integrated Products | $3.1606 | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | MAX4610CSD+T vs MAX4610ESD+ |
MAX4610ESD+T | Analog Devices Inc | Check for Price | Low-Voltage, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4610CSD+T vs MAX4610ESD+T |
MAX4610CSD+ | Analog Devices Inc | Check for Price | Low-Voltage, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX4610CSD+T vs MAX4610CSD+ |
MAX4610ESD+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MAX4610CSD+T vs MAX4610ESD+T |
MAX4610ESD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | MAX4610CSD+T vs MAX4610ESD |
MAX4610CSD+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | MAX4610CSD+T vs MAX4610CSD+ |
MAX4610ESD+ | Analog Devices Inc | Check for Price | Low-Voltage, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4610CSD+T vs MAX4610ESD+ |
MAX4610ESD-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | MAX4610CSD+T vs MAX4610ESD-T |
MAX4610CSD+T | Analog Devices Inc | Check for Price | Low-Voltage, Quad, SPST CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX4610CSD+T vs MAX4610CSD+T |
MAX4610CSD-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | MAX4610CSD+T vs MAX4610CSD-T |