Part Details for MAX4594EXK-T by Maxim Integrated Products
Results Overview of MAX4594EXK-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4594EXK-T Information
MAX4594EXK-T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4594EXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 19 |
|
$1.1602 / $1.4503 | Buy Now |
|
Rochester Electronics | MAX4594 Low-Voltage, Single-Supply, 10 Ohms SPST CMOS Analog Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15213 |
|
$0.6552 / $1.0600 | Buy Now |
Part Details for MAX4594EXK-T
MAX4594EXK-T CAD Models
MAX4594EXK-T Part Data Attributes
|
MAX4594EXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4594EXK-T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 55 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX4594EXK-T
This table gives cross-reference parts and alternative options found for MAX4594EXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4594EXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI5A4594ACEX | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | MAX4594EXK-T vs PI5A4594ACEX |
MAX4594DCKRE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | MAX4594EXK-T vs MAX4594DCKRE4 |
MAX4594EXK+ | Maxim Integrated Products | Check for Price | SPST, | MAX4594EXK-T vs MAX4594EXK+ |
MAX4594EXK+T | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX4594EXK-T vs MAX4594EXK+T |
MAX4594DCKR | Texas Instruments | Check for Price | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | MAX4594EXK-T vs MAX4594DCKR |
MAX4594EXK+T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | MAX4594EXK-T vs MAX4594EXK+T |
MAX4594EXK+ | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX4594EXK-T vs MAX4594EXK+ |
MAX4594DCKRG4 | Texas Instruments | Check for Price | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | MAX4594EXK-T vs MAX4594DCKRG4 |
MAX4594EXK-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4594EXK-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization of the MAX4594EXK-T, it's recommended to follow a power-up sequence that includes a slow ramp-up of the input voltage (typically 10ms to 100ms) and a delay of at least 10ms after power-up before enabling the device. Additionally, the EN pin should be tied to a logic high to enable the device.
-
The MAX4594EXK-T is rated for operation over a temperature range of -40°C to +125°C. However, it's recommended to derate the device's performance and power consumption at temperatures above 85°C to ensure reliable operation.
-
To troubleshoot issues with the MAX4594EXK-T, it's recommended to check the input voltage, output voltage, and current consumption using an oscilloscope or a multimeter. Additionally, verify that the device is properly powered up and initialized, and check for any signs of overheating or electrical overstress. If the issue persists, consult the datasheet and application notes for guidance or contact Maxim Integrated Products' technical support.
-
The MAX4594EXK-T is a high-reliability device that meets the requirements of various safety standards, including IEC 61508 and ISO 26262. However, it's recommended to consult the device's safety manual and failure-in-time (FIT) rates to ensure it meets the specific requirements of your application. Additionally, implement proper design and testing procedures to ensure the device operates within its specified parameters.