Part Details for MAX4594EXK+ by Maxim Integrated Products
Results Overview of MAX4594EXK+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4594EXK+ Information
MAX4594EXK+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4594EXK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 2250 |
|
RFQ |
Part Details for MAX4594EXK+
MAX4594EXK+ CAD Models
MAX4594EXK+ Part Data Attributes
|
MAX4594EXK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4594EXK+
Maxim Integrated Products
SPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4594EXK+
This table gives cross-reference parts and alternative options found for MAX4594EXK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4594EXK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4594DCKR | Texas Instruments | $0.4595 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | MAX4594EXK+ vs MAX4594DCKR |
PI5A4594ACEX | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | MAX4594EXK+ vs PI5A4594ACEX |
MAX4594DCKRE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | MAX4594EXK+ vs MAX4594DCKRE4 |
MAX4594EXK+T | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX4594EXK+ vs MAX4594EXK+T |
MAX4594EXK+T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | MAX4594EXK+ vs MAX4594EXK+T |
MAX4594EXK+ | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX4594EXK+ vs MAX4594EXK+ |
MAX4594DCKRG4 | Texas Instruments | Check for Price | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active high) 5-SC70 -40 to 85 | MAX4594EXK+ vs MAX4594DCKRG4 |