-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4544EUT+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4544EUTT
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD RoHS: Compliant | 13084 |
|
$1.4500 / $2.7300 | Buy Now |
DISTI #
V72:2272_26380079
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Container: Cut Strips | Americas - 5 |
|
$1.5170 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Single-Supply Dua Min Qty: 1 Package Multiple: 1 | 1160 |
|
$1.4125 / $4.2400 | Buy Now |
DISTI #
73548382
|
Verical | Analog Switch Single SPDT 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2346 | Americas - 5 |
|
$1.5170 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 482 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4544EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4544EUT+T
Analog Devices Inc
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4544EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4544EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4544EUT+ | Maxim Integrated Products | Check for Price | SPST, | MAX4544EUT+T vs MAX4544EUT+ |
MAX4544EUT | Maxim Integrated Products | Check for Price | SPDT, | MAX4544EUT+T vs MAX4544EUT |
MAX4544EUT-T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | MAX4544EUT+T vs MAX4544EUT-T |
A good PCB layout for the MAX4544EUT+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer, a dedicated digital layer, and two power planes.
The MAX4544EUT+T requires a single 2.7V to 5.5V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply is stable before enabling the device.
The recommended operating temperature range for the MAX4544EUT+T is -40°C to +85°C. Temperature affects the device's performance, with increased temperature resulting in increased power consumption and decreased accuracy. It's recommended to operate the device within the specified temperature range to ensure optimal performance.
To troubleshoot common issues with the MAX4544EUT+T, start by checking the power supply voltage, ensuring it's within the recommended range. Next, verify the input voltage and current, and check for any signs of oscillation or instability. If issues persist, check the PCB layout and ensure that the device is properly decoupled and that the input and output capacitors are properly sized.
The MAX4544EUT+T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. To prevent latch-up, ensure that the device is powered up and down slowly, and avoid applying voltage to the inputs before the power supply is stable.