-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Speed, 1.5A MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4426MJA/883B by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual High-Speed, 1.5A MOSFET D Package Multiple: 1 | 1654 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4426MJA/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4426MJA/883B
Analog Devices Inc
Dual High-Speed, 1.5A MOSFET Drivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-CERDIP-300_MIL | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX4426MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4426MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC427AJBQ | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | MAX4426MJA/883B vs MIC427AJBQ |
5962-8850307PX | Microchip Technology Inc | Check for Price | IC 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8, MOSFET Driver | MAX4426MJA/883B vs 5962-8850307PX |
MIC1427CN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | MAX4426MJA/883B vs MIC1427CN |
ICL7667CPA+ | Analog Devices Inc | Check for Price | Dual-Power MOSFET Driver (Inverting), 8-PDIP-300_MIL, 8 Pins, 0 to 70C | MAX4426MJA/883B vs ICL7667CPA+ |
TSC426MJA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | MAX4426MJA/883B vs TSC426MJA |
MIC426BN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | MAX4426MJA/883B vs MIC426BN |
ICL7667CJA | Intersil Corporation | Check for Price | 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8 | MAX4426MJA/883B vs ICL7667CJA |
ICL7667MJA | Harris Semiconductor | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | MAX4426MJA/883B vs ICL7667MJA |
5962-8766001PA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | MAX4426MJA/883B vs 5962-8766001PA |
A good PCB layout is crucial for optimal performance. Keep the input and output traces short and separate, use a solid ground plane, and avoid running high-frequency traces near the device's pins. Refer to the application note AN-1149 for more details.
To ensure optimal linearity, make sure the device is biased within the recommended operating range (VCC = 2.7V to 5.5V). Also, ensure that the input common-mode voltage is within the recommended range (VCM = 1.2V to 3.5V).
The maximum capacitive load that can be driven by the output stage is approximately 100pF. Exceeding this limit may result in oscillations or instability.
The MAX4426MJA/883B has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent ESD damage. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protective package.
The recommended operating temperature range for the MAX4426MJA/883B is -55°C to +125°C. Operating outside this range may affect the device's reliability and performance.