-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4426ESA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516347
|
Farnell | MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 168 |
|
$4.5530 / $10.7581 | Buy Now |
DISTI #
700-MAX4426ESA
|
Mouser Electronics | Gate Drivers Dual High-Speed, 1.5A MOSFET Drivers RoHS: Compliant | 221 |
|
$4.4900 / $7.8400 | Buy Now |
DISTI #
V36:1790_26371146
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2215 | Americas - 15 |
|
$4.4020 / $4.8420 | Buy Now |
|
Analog Devices Inc | Dual High-Speed, 1.5A MOSFET D Package Multiple: 1 | 594 |
|
$4.6467 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4426ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4426ESA+
Analog Devices Inc
Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for MAX4426ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4426ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC426BMT&R | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4426ESA+ vs MIC426BMT&R |
MIC426CM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MAX4426ESA+ vs MIC426CM |
TSC426CBA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX4426ESA+ vs TSC426CBA |
TSC426CBA+ | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, ROHS COMPLIANT, SOIC-8 | MAX4426ESA+ vs TSC426CBA+ |
MIC426CM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MAX4426ESA+ vs MIC426CM |
MAX4426CSA+ | Analog Devices Inc | Check for Price | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX4426ESA+ vs MAX4426CSA+ |
MAX4426CSA+T | Analog Devices Inc | Check for Price | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX4426ESA+ vs MAX4426CSA+T |
MIC1426CM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SO-8 | MAX4426ESA+ vs MIC1426CM |
MIC426CMT&R | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX4426ESA+ vs MIC426CMT&R |
TSC426CBA-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX4426ESA+ vs TSC426CBA-T |
The recommended layout and placement for the MAX4426ESA+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 10nF to 100nF bypass capacitor between the VCC and GND pins to reduce noise and improve stability.
To ensure the MAX4426ESA+ is operating within its safe operating area (SOA), you should monitor the device's junction temperature, input voltage, and output current. The device's junction temperature should not exceed 150°C, and the input voltage should be within the recommended range of 2.7V to 5.5V. The output current should also be within the recommended range of 1mA to 100mA.
The recommended input impedance for the MAX4426ESA+ is 1kΩ to 10kΩ. This impedance range ensures that the device can accurately sense the input voltage and provide a stable output voltage.
The MAX4426ESA+ is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. For example, the output current may need to be reduced at high temperatures to prevent overheating. It's also recommended to use a heat sink or thermal pad to improve heat dissipation.
To troubleshoot issues with the MAX4426ESA+, start by checking the input voltage and output voltage using an oscilloscope or multimeter. Verify that the input voltage is within the recommended range and that the output voltage is stable. Check for any signs of overheating, such as excessive current draw or high junction temperature. Also, verify that the device is properly soldered and that there are no shorts or opens on the PCB.