Part Details for MAX44263AXA+T by Maxim Integrated Products
Results Overview of MAX44263AXA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44263AXA+T Information
MAX44263AXA+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX44263AXA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4138
|
Newark | Op Amp, 15Mhz, 7V/Us, Sc70-8, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:10Μv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44263AXA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2697 |
|
$1.8500 / $3.5600 | Buy Now |
DISTI #
MAX44263AXA+CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT SC70-8 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2762 In Stock |
|
$1.8769 / $3.5600 | Buy Now |
|
ComSIT USA | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SC-70 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT SC70-8 | 2400 |
|
$2.0859 / $3.1289 | Buy Now |
Part Details for MAX44263AXA+T
MAX44263AXA+T CAD Models
MAX44263AXA+T Part Data Attributes
|
MAX44263AXA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44263AXA+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 800uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, SC-70, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, SC-70, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00016 µA | |
Bias Current-Max (IIB) @25C | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 19950 | |
Wideband | NO | |
Width | 1.25 mm |
MAX44263AXA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX44263AXA+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
To ensure the MAX44263AXA+T is properly biased, make sure to connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range and that the output is properly terminated to prevent oscillations.
-
The maximum power dissipation of the MAX44263AXA+T is 1.4W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and ensure good airflow around the device. Additionally, keep the device away from other heat sources and ensure that the ambient temperature is within the recommended range.
-
Yes, the MAX44263AXA+T can be used in high-temperature environments, but with some limitations. The device is rated for operation up to 125°C, but the maximum junction temperature is 150°C. Above 125°C, the device's performance may degrade, and the reliability may be affected. It's recommended to derate the power dissipation and ensure good heat sinking to prevent overheating.
-
To troubleshoot issues with the MAX44263AXA+T, start by checking the power supply and input voltage to ensure they are within the recommended range. Next, verify that the output is properly terminated and that the load is within the recommended range. If the issue persists, check the PCB layout for any noise or signal integrity issues, and ensure that the device is properly biased and heat-sinked.