Part Details for MAX44250AUK+ by Analog Devices Inc
Results Overview of MAX44250AUK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX44250AUK+ Information
MAX44250AUK+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX44250AUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 20V, Ultra-Precision, Low-Nois Package Multiple: 1 | 593 |
|
Buy Now |
Part Details for MAX44250AUK+
MAX44250AUK+ CAD Models
MAX44250AUK+ Part Data Attributes
|
MAX44250AUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44250AUK+
Analog Devices Inc
20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-10-24 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00145 µA | |
Bias Current-Max (IIB) @25C | 0.00145 µA | |
Common-mode Reject Ratio-Nom | 129 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8.5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 4466840 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX44250AUK+
This table gives cross-reference parts and alternative options found for MAX44250AUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44250AUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44250AUK+T | Maxim Integrated Products | $2.4858 | Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | MAX44250AUK+ vs MAX44250AUK+T |
MAX44250AUK+T | Analog Devices Inc | Check for Price | 20V, Ultra-Precision, Low-Noise Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MAX44250AUK+ vs MAX44250AUK+T |
MAX44250AUK+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | MAX44250AUK+ vs MAX44250AUK+ |
MAX44250AUA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 8.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 | MAX44250AUK+ vs MAX44250AUA+T |
MAX44250AUA+T | Analog Devices Inc | Check for Price | 20V, Ultra-Precision, Low-Noise Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX44250AUK+ vs MAX44250AUA+T |