Part Details for MAX4395EUD+T by Maxim Integrated Products
Results Overview of MAX4395EUD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4395EUD+T Information
MAX4395EUD+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4395EUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4395EUD+T-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 14TSSOP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4395EUD+T
MAX4395EUD+T CAD Models
MAX4395EUD+T Part Data Attributes
|
MAX4395EUD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4395EUD+T
Maxim Integrated Products
Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4395EUD+T
This table gives cross-reference parts and alternative options found for MAX4395EUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4395EUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4395EUD/V+ | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD/V+ |
MAX4395EUD/V+ | Maxim Integrated Products | Check for Price | Video Amplifier, | MAX4395EUD+T vs MAX4395EUD/V+ |
MAX4395EUD+ | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD+ |
MAX4395EUD/V+T | Maxim Integrated Products | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14 | MAX4395EUD+T vs MAX4395EUD/V+T |
MAX4395EUD+T | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD+T |
MAX4395EUD/V+T | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD/V+T |
MAX4395EUD-T | Maxim Integrated Products | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, MO-153-AB-1, TSSOP-14 | MAX4395EUD+T vs MAX4395EUD-T |
MAX4395EUD+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4395EUD+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization, the MAX4395EUD+T requires a power-on reset (POR) circuit to ensure that the device is properly reset during power-up. Additionally, the device requires a minimum of 1ms of power-up time to allow the internal voltage regulators to stabilize.
-
The MAX4395EUD+T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX4395EUD+T, start by checking the input voltage and current, as well as the output voltage and current. Use an oscilloscope to check for any noise or oscillations on the output. Also, check the device's thermal performance and ensure that it's properly heatsinked. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the MAX4395EUD+T is suitable for use in high-reliability and safety-critical applications, such as automotive, industrial, and medical devices. However, it's essential to follow proper design and testing procedures to ensure the device meets the required safety and reliability standards.