Part Details for MAX4250EUK+T by Maxim Integrated Products
Results Overview of MAX4250EUK+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4250EUK+T Information
MAX4250EUK+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4250EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4016
|
Newark | Op Amp, 3Mhz, 0.3V/Us, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:± 1.2V To ± 2.75V, 2.4V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4250EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3544 |
|
$2.4000 / $4.7300 | Buy Now |
DISTI #
MAX4250EUK+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2309 In Stock |
|
$2.4069 / $4.3900 | Buy Now |
|
Quest Components | OP-AMP, 750UV OFFSET-MAX, 3MHZ BAND WIDTH, PDSO5 | 10 |
|
$2.2950 / $3.4425 | Buy Now |
|
Rochester Electronics | MAX4250 - UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 1539 |
|
$3.8600 / $4.8200 | Buy Now |
|
ComSIT USA | Op Amp Single Low Noise Amplifier R-R O/P �2.75V/5.5V 5-Pin SOT-23 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 303 |
|
RFQ | ||
|
LCSC | 2.4V5.5V 7.9dB 116dB 400uA SOT-23-5 Low Noise Amplifiers (LNA) - RF ROHS | 20 |
|
$1.8595 / $3.1273 | Buy Now |
Part Details for MAX4250EUK+T
MAX4250EUK+T CAD Models
MAX4250EUK+T Part Data Attributes
|
MAX4250EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4250EUK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.575 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MAX4250EUK+T
This table gives cross-reference parts and alternative options found for MAX4250EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4250EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4250EUK | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX4250EUK+T vs MAX4250EUK |
MAX4250EUK | Rochester Electronics LLC | Check for Price | IC,OP-AMP,SINGLE,BICMOS,TSOP,5PIN,PLASTIC | MAX4250EUK+T vs MAX4250EUK |
MAX4250EUK+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX4250EUK+T vs MAX4250EUK+ |
MAX4250EUK+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4250EUK+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the bypass capacitor (C1) and to keep the capacitor leads as short as possible.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are properly selected and placed, and that the device is operated within its recommended operating conditions.
-
The maximum power dissipation of the MAX4250EUK+T is dependent on the ambient temperature and the thermal resistance of the package. The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. The maximum power dissipation can be found in the datasheet, and it's recommended to derate the power dissipation based on the ambient temperature.
-
The MAX4250EUK+T is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to prevent overheating.
-
To troubleshoot issues with the MAX4250EUK+T, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or noise. Consult the datasheet and application notes for guidance on troubleshooting and debugging.