-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4250EUK+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4250EUKT
|
Mouser Electronics | Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist RoHS: Compliant | 2371 |
|
$2.2900 / $4.3900 | Buy Now |
|
Analog Devices Inc | UCSP, Single-Supply, Low-Noise Min Qty: 1 Package Multiple: 1 | 542 |
|
$2.2125 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4250EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4250EUK+T
Analog Devices Inc
UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.575 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4250EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4250EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4250EUK+T | Maxim Integrated Products | $3.0811 | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | MAX4250EUK+T vs MAX4250EUK+T |
MAX4250EUK+ | Analog Devices Inc | Check for Price | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX4250EUK+T vs MAX4250EUK+ |
MAX4250EUK+TG103 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | MAX4250EUK+T vs MAX4250EUK+TG103 |
MAX4250EUK-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | MAX4250EUK+T vs MAX4250EUK-T |
A good PCB layout for the MAX4250EUK+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and shielded.
To ensure the MAX4250EUK+T operates within its recommended operating conditions, verify that the supply voltage (VCC) is within the range of 2.7V to 5.5V, the input common-mode voltage is within the range of VCC-1.5V to VCC+0.5V, and the junction temperature is within the range of -40°C to +125°C.
The MAX4250EUK+T can handle input voltages up to ±6V without damage, but it's recommended to limit the input voltage to the supply voltage (VCC) to ensure proper operation.
The gain error of the MAX4250EUK+T can be calculated using the formula: Gain Error (%) = ((VOUT / VIN) - Gain) / Gain * 100, where VOUT is the output voltage, VIN is the input voltage, and Gain is the specified gain of the device.
The recommended input impedance for the MAX4250EUK+T is 10kΩ or higher to ensure proper operation and minimize input bias current effects.