-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4239ASA+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4239ASA
|
Mouser Electronics | Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci RoHS: Compliant | 155 |
|
$2.4800 / $4.3600 | Buy Now |
DISTI #
V99:2348_26370522
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 | Americas - 16 |
|
$2.4240 | Buy Now |
|
Analog Devices Inc | Ultra-Low Offset/Drift, Low-No Package Multiple: 1 | 1413 |
|
$2.5932 / $4.7000 | Buy Now |
DISTI #
MAX4239ASA+
|
TME | IC: operational amplifier, 6.5MHz, Ch: 1, SO8, IB: 1pA, Iio: 2pA Min Qty: 1 | 0 |
|
$2.6700 / $3.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4239ASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4239ASA+
Analog Devices Inc
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4239ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4239ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4239ASA+ | Maxim Integrated Products | $2.7986 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | MAX4239ASA+ vs MAX4239ASA+ |
MAX4239ASA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | MAX4239ASA+ vs MAX4239ASA-T |
MAX4239ASA+T | Analog Devices Inc | Check for Price | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX4239ASA+ vs MAX4239ASA+T |
MAX4239ASA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX4239ASA+ vs MAX4239ASA |
The MAX4239ASA+ is a high-frequency device, so it's essential to follow good layout practices to minimize noise and ensure proper operation. Place the device close to the signal source, use short traces, and avoid crossing signal lines. Also, ensure that the power supply pins are decoupled with capacitors and that the device is properly grounded.
The gain setting depends on the input signal amplitude and the desired output signal level. The MAX4239ASA+ has a programmable gain amplifier, so you can adjust the gain to optimize the signal-to-noise ratio (SNR) and dynamic range. Consult the datasheet for gain setting options and calculate the required gain based on your specific application requirements.
The maximum input signal amplitude for the MAX4239ASA+ is ±1.5V, but this can be limited by the supply voltage and the gain setting. Be sure to check the datasheet for specific input signal amplitude limitations and ensure that your input signal does not exceed these limits to avoid distortion or damage to the device.
The MAX4239ASA+ has a built-in low-pass filter, but you may need to add additional filtering to remove noise and interference. Consider adding external filters, such as RC filters or active filters, to remove unwanted frequencies and improve the signal-to-noise ratio (SNR). Also, ensure that your PCB layout and grounding scheme are designed to minimize noise and interference.
The power consumption of the MAX4239ASA+ depends on the supply voltage, gain setting, and operating frequency. To reduce power consumption, consider using a lower supply voltage, reducing the gain setting, or operating the device at a lower frequency. Additionally, you can use power-saving modes, such as shutdown or low-power mode, when the device is not in use.