Part Details for MAX4206ETE+ by Maxim Integrated Products
Results Overview of MAX4206ETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4206ETE+ Information
MAX4206ETE+ by Maxim Integrated Products is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4206ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4206ETE+-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
304 In Stock |
|
$6.8768 / $11.2900 | Buy Now |
|
Quest Components | BUFFER AMPLIFIER, QCC16 | 2 |
|
$10.1554 | Buy Now |
Part Details for MAX4206ETE+
MAX4206ETE+ CAD Models
MAX4206ETE+ Part Data Attributes
|
MAX4206ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4206ETE+
Maxim Integrated Products
Buffer Amplifier, 1 Func, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
MAX4206ETE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4206ETE+ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the input and output connectors. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass capacitor and to keep the analog and digital grounds separate.
-
The MAX4206ETE+ requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable before applying signals to the device. There are no specific power sequencing requirements, but it's recommended to power the device after the input signals are stable.
-
The MAX4206ETE+ can handle input signal amplitudes up to 5Vpp (peak-to-peak) without saturating or distorting. However, it's recommended to keep the input signal amplitude below 3Vpp to ensure optimal performance and to prevent clipping or distortion.
-
The gain of the MAX4206ETE+ can be adjusted by changing the value of the external gain-setting resistors (Rf and Rg). A higher gain setting can improve the SNR, but may also increase the noise floor. It's recommended to experiment with different gain settings to find the optimal balance between SNR and noise floor for a specific application.
-
The MAX4206ETE+ is specified to operate over a temperature range of -40°C to +85°C. Temperature can affect the device's performance, with increased temperature resulting in increased noise and decreased gain. It's recommended to operate the device within the specified temperature range to ensure optimal performance.