-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4173TESA+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4173TESA+T
|
Mouser Electronics | Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si RoHS: Compliant | 5173 |
|
$1.9300 / $3.8900 | Buy Now |
|
Analog Devices Inc | Low-Cost, SOT23, Voltage-Outpu Min Qty: 1 Package Multiple: 1 | 12975 |
|
$1.9375 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4173TESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4173TESA+T
Analog Devices Inc
Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4173TESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4173TESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4173TESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4173TESA+T vs MAX4173TESA |
MAX4173TESA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | MAX4173TESA+T vs MAX4173TESA-T |
MAX4173TESA+ | Analog Devices Inc | Check for Price | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4173TESA+T vs MAX4173TESA+ |
A good PCB layout for the MAX4173TESA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal source. Additionally, use short traces and avoid routing digital signals near the analog inputs.
To ensure accuracy, calibrate the device using a precision temperature source, and ensure that the thermistor is properly connected and not subject to self-heating. Also, use a low-noise power supply and avoid electromagnetic interference.
The maximum cable length depends on the specific application and the type of cable used. However, as a general rule, keep the cable length as short as possible (less than 10 feet) to minimize noise and signal attenuation. Use shielded cables and twisted pairs to reduce electromagnetic interference.
The MAX4173TESA+T is rated for operation up to 125°C, but it's not recommended for use in high-temperature applications above 100°C without proper heat sinking and thermal management. Consult the datasheet and application notes for specific guidance.
Start by checking the power supply voltage, ensuring it's within the recommended range. Verify that the thermistor is properly connected and not damaged. Check for noise and electromagnetic interference, and ensure that the device is properly grounded. Consult the datasheet and application notes for troubleshooting guides and FAQs.