Part Details for MAX4173FESA+T by Maxim Integrated Products
Results Overview of MAX4173FESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4173FESA+T Information
MAX4173FESA+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX4173FESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4173FESA+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2507 In Stock |
|
$2.1136 / $3.8900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3556 |
|
$1.2000 / $1.9500 | Buy Now |
Part Details for MAX4173FESA+T
MAX4173FESA+T CAD Models
MAX4173FESA+T Part Data Attributes
|
MAX4173FESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4173FESA+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAX4173FESA+T
This table gives cross-reference parts and alternative options found for MAX4173FESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4173FESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4173FESA+ | Maxim Integrated Products | $1.7142 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | MAX4173FESA+T vs MAX4173FESA+ |
MAX4173HESA+ | Maxim Integrated Products | $2.0375 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | MAX4173FESA+T vs MAX4173HESA+ |
MAX4173TESA+ | Maxim Integrated Products | $2.1839 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | MAX4173FESA+T vs MAX4173TESA+ |
MAX4173FESA+ | Analog Devices Inc | Check for Price | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4173FESA+T vs MAX4173FESA+ |
MAX4173FESA+T | Analog Devices Inc | Check for Price | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4173FESA+T vs MAX4173FESA+T |
MAX4173FESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4173FESA+T vs MAX4173FESA |
MAX4173HESA+ | Analog Devices Inc | Check for Price | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4173FESA+T vs MAX4173HESA+ |
MAX4173HESA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | MAX4173FESA+T vs MAX4173HESA-T |
MAX4173HESA+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | MAX4173FESA+T vs MAX4173HESA+T |
MAX4173TESA+T | Analog Devices Inc | Check for Price | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4173FESA+T vs MAX4173TESA+T |
MAX4173FESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4173FESA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input traces as short as possible.
-
To ensure the accuracy of the MAX4173FESA+T's output voltage, it's essential to use a high-precision voltage reference, such as the MAX6126, and to minimize the noise on the input lines. Additionally, the device should be operated within its specified temperature range, and the output voltage should be filtered using a low-pass filter to reduce noise.
-
The MAX4173FESA+T can handle input voltages up to 40V, but it's recommended to limit the input voltage to 30V or less to ensure reliable operation and to prevent damage to the device.
-
To protect the MAX4173FESA+T from overvoltage and overcurrent conditions, it's recommended to use a voltage regulator, such as the MAX604, to regulate the input voltage and to add overcurrent protection using a fuse or a current-limiting resistor.
-
The recommended operating temperature range for the MAX4173FESA+T is -40°C to +125°C, but it's essential to note that the device's accuracy and performance may degrade at extreme temperatures.