Part Details for MAX4147ESD-T by Maxim Integrated Products
Results Overview of MAX4147ESD-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4147ESD-T Information
MAX4147ESD-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX4147ESD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, PDSO14 | 116 |
|
$5.9755 / $9.6900 | Buy Now |
Part Details for MAX4147ESD-T
MAX4147ESD-T CAD Models
MAX4147ESD-T Part Data Attributes
|
MAX4147ESD-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4147ESD-T
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, PDSO14, 0.150 INCH, MS-012B, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012B, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX4147ESD-T
This table gives cross-reference parts and alternative options found for MAX4147ESD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4147ESD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4147ESD+T | Maxim Integrated Products | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | MAX4147ESD-T vs MAX4147ESD+T |
MAX4147ESD-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4147ESD-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The choice of input and output capacitors for the MAX4147ESD-T depends on the specific application and operating conditions. In general, X7R or X5R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the desired cutoff frequency and the impedance of the signal source and load.
-
The MAX4147ESD-T has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
To ensure EMC with the MAX4147ESD-T, it's recommended to use a shielded enclosure, keep the device away from sources of electromagnetic interference (EMI), and use EMI filters or shielding on the input and output lines. Additionally, the device should be placed on a solid ground plane and the PCB should be designed to minimize radiation and susceptibility to EMI.
-
The recommended power-up sequence for the MAX4147ESD-T involves applying the power supply voltage (VCC) before applying the input signal. This ensures that the device is properly biased and configured before the input signal is applied.