Part Details for MAX412CSA+T by Analog Devices Inc
Results Overview of MAX412CSA+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX412CSA+T Information
MAX412CSA+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX412CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3916
|
Newark | Op Amp, 28Mhz, 4.5V/Us, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:28Mhz, Supply Voltage Range:± 2.4V To ± 5.25V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices MAX412CSA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX412CSAT
|
Mouser Electronics | Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- RoHS: Compliant | 2210 |
|
$6.2500 / $11.0000 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, 28MHz, Low-N Min Qty: 1 Package Multiple: 1 | 288 |
|
$4.9000 / $12.4300 | Buy Now |
|
Quest Components | 1840 |
|
$12.2535 / $18.3803 | Buy Now |
Part Details for MAX412CSA+T
MAX412CSA+T CAD Models
MAX412CSA+T Part Data Attributes
|
MAX412CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX412CSA+T
Analog Devices Inc
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MO-012, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 121 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 316000 | |
Width | 3.9 mm |
Alternate Parts for MAX412CSA+T
This table gives cross-reference parts and alternative options found for MAX412CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX412CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX412CSA+ | Analog Devices Inc | $9.6213 | Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX412CSA+T vs MAX412CSA+ |
MAX412CSA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8, SOIC-8 | MAX412CSA+T vs MAX412CSA-T |
MAX412CSA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MO-012, SO-8 | MAX412CSA+T vs MAX412CSA+ |
MAX412CSA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8, SOIC-8 | MAX412CSA+T vs MAX412CSA |
MAX412CSA+T Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MAX412CSA+T is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the MAX412CSA+T can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. Additionally, the output voltage swing will be reduced.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp.
-
The MAX412CSA+T is rated for operation up to 125°C, but the device's performance may degrade at high temperatures. It is recommended to derate the device's power dissipation and ensure proper heat sinking to maintain reliable operation.
-
The recommended capacitor value for decoupling the power supply is 0.1μF to 1μF, depending on the specific application and noise requirements. A larger capacitor value may be required for high-frequency applications.