Part Details for MAX4071ATA+T by Maxim Integrated Products
Results Overview of MAX4071ATA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4071ATA+T Information
MAX4071ATA+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4071ATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1625
|
Newark | Current Sense Amplifier, 100Khz, Tqfn-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:100Khz, Ic Case/Package:Tqfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4071ATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38 |
|
$0.5900 | Buy Now |
DISTI #
175-MAX4071ATA+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$2.3403 / $4.2800 | Buy Now |
|
Bristol Electronics | 1157 |
|
RFQ |
Part Details for MAX4071ATA+T
MAX4071ATA+T CAD Models
MAX4071ATA+T Part Data Attributes
|
MAX4071ATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4071ATA+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4071ATA+T
This table gives cross-reference parts and alternative options found for MAX4071ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4071ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC101BILT | STMicroelectronics | $0.9285 | High side current sense amplifier | MAX4071ATA+T vs TSC101BILT |
TSC101AILT | STMicroelectronics | $0.9564 | High side current sense amplifier | MAX4071ATA+T vs TSC101AILT |
LTC6101AIS5#TRMPBF | Analog Devices Inc | $3.2232 | High Voltage, High-Side Current Sense Amplifier in SOT-23 | MAX4071ATA+T vs LTC6101AIS5#TRMPBF |
MAX4071ATA+ | Analog Devices Inc | Check for Price | Bidirectional, High-Side, Current-Sense Amplifiers with Reference, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | MAX4071ATA+T vs MAX4071ATA+ |
MAX4071ATA+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, QFN-8 | MAX4071ATA+T vs MAX4071ATA+ |
MAX4071ATA | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-8 | MAX4071ATA+T vs MAX4071ATA |
LTC6101AHS5 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX4071ATA+T vs LTC6101AHS5 |
TSC101AIYLT | STMicroelectronics | Check for Price | High side current sense amplifier | MAX4071ATA+T vs TSC101AIYLT |
LTC6101ACS5#TRM | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX4071ATA+T vs LTC6101ACS5#TRM |
LTC6101ACS5#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | MAX4071ATA+T vs LTC6101ACS5#TR |
MAX4071ATA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4071ATA+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the power supply with a 10uF capacitor and a 1uF capacitor in parallel.
-
The MAX4071ATA+T can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and to prevent damage to the device.
-
The MAX4071ATA+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Additionally, ensure that the device is properly heatsinked to prevent overheating.
-
To troubleshoot issues with the MAX4071ATA+T, start by checking the input voltage and current, and ensuring that the device is properly configured. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values.