Part Details for MAX4051AESE by Maxim Integrated Products
Results Overview of MAX4051AESE by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4051AESE Information
MAX4051AESE by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4051AESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1372 |
|
RFQ |
Part Details for MAX4051AESE
MAX4051AESE CAD Models
MAX4051AESE Part Data Attributes
|
MAX4051AESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4051AESE
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4051AESE
This table gives cross-reference parts and alternative options found for MAX4051AESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4051AESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4051ACSE+ | Analog Devices Inc | $1.2735 | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4051AESE vs MAX4051ACSE+ |
MAX4051AESE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX4051AESE vs MAX4051AESE+T |
MAX4051ACSE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4051AESE vs MAX4051ACSE+T |
MAX4051AESE+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX4051AESE vs MAX4051AESE+ |
MAX4051AESE Frequently Asked Questions (FAQ)
-
The MAX4051AESE is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply.
-
To ensure proper biasing, make sure to follow the recommended voltage and current requirements specified in the datasheet. The device requires a single 5V supply, and the input voltage should be within the recommended range. Additionally, ensure that the output load is within the specified range to avoid overloading the device.
-
The MAX4051AESE is specified to operate up to 100MHz, but the actual operating frequency may be limited by the specific application and layout. It is recommended to consult the datasheet and application notes for more information on frequency limitations and optimization techniques.
-
The MAX4051AESE has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, storing the device in an ESD-safe container, and avoiding touching the device's pins.
-
The MAX4051AESE is a high-power device, and proper thermal management is crucial to ensure reliable operation. It is recommended to follow the thermal management guidelines provided in the datasheet, including using a heat sink, ensuring good airflow, and keeping the device away from heat sources.