-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4051ACSE+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4051ACSET
|
Mouser Electronics | Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant | 1189 |
|
$3.3800 / $6.2900 | Buy Now |
|
Analog Devices Inc | Low-Voltage, CMOS Analog Multi Min Qty: 1 Package Multiple: 1 | 114 |
|
$3.5613 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4051ACSE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4051ACSE+T
Analog Devices Inc
Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4051ACSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4051ACSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4051AESE+ | Analog Devices Inc | $1.9696 | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX4051ACSE+T vs MAX4051AESE+ |
MAX4051AESE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX4051ACSE+T vs MAX4051AESE+T |
MAX4051AESE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4051ACSE+T vs MAX4051AESE-T |
MAX4051ACSE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4051ACSE+T vs MAX4051ACSE-T |
MAX4051AESE+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX4051ACSE+T vs MAX4051AESE+ |
MAX4051AESE+T | Analog Devices Inc | Check for Price | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX4051ACSE+T vs MAX4051AESE+T |
A good PCB layout for the MAX4051ACSE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces as short as possible.
The MAX4051ACSE+T requires a single 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output. Power sequencing is not critical, but it's recommended to power up the VCC pin before the input signals to ensure proper operation.
The MAX4051ACSE+T has an operating temperature range of -40°C to +125°C. The device's performance may degrade at higher temperatures, with a decrease in bandwidth and an increase in power consumption. It's recommended to operate the device within the specified temperature range for optimal performance.
Common issues with the MAX4051ACSE+T can be troubleshooted by checking the power supply voltage, ensuring proper PCB layout and grounding, and verifying the input signal integrity. Output oscillations can be caused by improper compensation or layout, while incorrect output levels can be caused by incorrect input levels or gain settings.
The MAX4051ACSE+T has built-in ESD protection diodes on the input pins, which can withstand up to 2kV of ESD voltage. To prevent latch-up, it's recommended to use a series resistor on the input pins and to ensure that the input signals are within the specified voltage range.