-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 0V to 76V Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX40201FAUA+ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40201FAUA+
|
Mouser Electronics | Current Sense Amplifiers Dual 0V to76V Current Sense Amplifiers A RoHS: Compliant | 200 |
|
$3.4900 / $6.3900 | Buy Now |
|
Analog Devices Inc | Dual 0V to76V Current Sense Am Package Multiple: 1 | 1617 |
|
$3.6274 / $6.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40201FAUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40201FAUA+
Analog Devices Inc
Dual-Channel, 0V to 76V Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICROMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bandwidth (3dB)-Nom | 80 MHz | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 50 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX40201FAUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40201FAUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX40201FAUA+T | Analog Devices Inc | Check for Price | Dual-Channel, 0V to 76V Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX40201FAUA+ vs MAX40201FAUA+T |
MAX40201WAWA+ | Analog Devices Inc | Check for Price | Dual-Channel, 0V to 76V Current-Sense Amplifier, 8-WLCSP-N/A, 8 Pins, -40 to 125C | MAX40201FAUA+ vs MAX40201WAWA+ |
MAX40201HAUA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, | MAX40201FAUA+ vs MAX40201HAUA+ |
MAX40201WAUA+ | Maxim Integrated Products | Check for Price | Operational Amplifier, | MAX40201FAUA+ vs MAX40201WAUA+ |
A good PCB layout for the MAX40201FAUA+ involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper power-up and power-down of the MAX40201FAUA+, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VIN. During power-down, remove VIN first, followed by VCC. Also, ensure that the input voltage ramps up and down slowly to prevent damage to the device.
The MAX40201FAUA+ has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
The MAX40201FAUA+ has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device's pins or exposed metal parts.
The recommended input voltage range for the MAX40201FAUA+ is 2.7V to 5.5V. Operating the device outside of this range may affect its performance or cause damage.