Part Details for MAX398ESE+T by Maxim Integrated Products
Results Overview of MAX398ESE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX398ESE+T Information
MAX398ESE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX398ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX398ESE+T-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0860 | Buy Now |
Part Details for MAX398ESE+T
MAX398ESE+T CAD Models
MAX398ESE+T Part Data Attributes
|
MAX398ESE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX398ESE+T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX398ESE+T
This table gives cross-reference parts and alternative options found for MAX398ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX398ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX398ESE+ | Maxim Integrated Products | $7.4329 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 | MAX398ESE+T vs MAX398ESE+ |
MAX398CSE | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX398ESE+T vs MAX398CSE |
MAX398CSE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX398ESE+T vs MAX398CSE |
MAX398CSE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX398ESE+T vs MAX398CSE-T |
MAX398ESE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX398ESE+T vs MAX398ESE |
MAX398CSE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 | MAX398ESE+T vs MAX398CSE+T |
MAX398CSE+TG55 | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 | MAX398ESE+T vs MAX398CSE+TG55 |
MAX398ESE+ | Analog Devices Inc | Check for Price | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX398ESE+T vs MAX398ESE+ |
MAX398ESE+T | Analog Devices Inc | Check for Price | Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX398ESE+T vs MAX398ESE+T |
MAX398ESE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX398ESE+T vs MAX398ESE-T |
MAX398ESE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX398ESE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a heat sink or a thermal interface material (TIM) to dissipate heat. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The MAX398ESE+T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The MAX398ESE+T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, or ESD bag to prevent static electricity from damaging the device.
-
The recommended input capacitor value for the MAX398ESE+T is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. A higher value capacitor can be used, but it may affect the device's startup time and stability.