-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3969ETP+ by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3969ETP
|
Mouser Electronics | Limiting Amplifiers 200Mbps SFP Limiting Amplifier RoHS: Compliant | 799 |
|
$4.1300 / $7.1200 | Buy Now |
DISTI #
V36:1790_26353698
|
Arrow Electronics | SP Amp Limiting Amp Single 5.5V 20-Pin TQFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2343 | Americas - 20 |
|
$3.9230 / $4.1670 | Buy Now |
|
Analog Devices Inc | 200Mbps SFP Limiting Amplifier Package Multiple: 1 | 12 |
|
$3.0300 / $5.4910 | Buy Now |
DISTI #
77578144
|
Verical | SP Amp Limiting Amp Single 5.5V 20-Pin TQFN EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2343 | Americas - 20 |
|
$3.8780 / $4.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3969ETP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3969ETP+
Analog Devices Inc
200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Applications | ATM | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX3969ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3969ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3969ETP+T | Maxim Integrated Products | $4.3149 | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | MAX3969ETP+ vs MAX3969ETP+T |
MAX3969ETP+T | Analog Devices Inc | Check for Price | 200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | MAX3969ETP+ vs MAX3969ETP+T |
A good PCB layout for the MAX3969ETP+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure proper power-up of the MAX3969ETP+, it's essential to follow a controlled power-up sequence. The device requires a single 3.3V or 5V power supply, and the voltage should be applied to the VCC pin before the clock signal. The power supply should be clean and well-regulated, with minimal noise and ripple. Additionally, decoupling capacitors should be placed close to the device to filter out high-frequency noise.
The MAX3969ETP+ can handle clock frequencies up to 100MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It's essential to ensure that the clock signal is clean and well-regulated, with minimal jitter and skew.
To troubleshoot issues with the MAX3969ETP+, start by verifying the power supply and clock signal. Check the voltage levels, clock frequency, and signal quality. Use an oscilloscope to visualize the signals and identify any anomalies. Check the PCB layout and ensure that it follows the recommended guidelines. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.
Yes, the MAX3969ETP+ is compatible with lead-free soldering. The device is RoHS-compliant and can be soldered using lead-free soldering techniques. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable operation and prevent damage to the device.