-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.5µVRMS Low Noise 500mA LDO Linear Regulator, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX38902DANT12+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38902DANT12+T
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Noise LDO Linear Regulator in RoHS: Compliant | 0 |
|
$1.0300 / $3.2600 | Order Now |
|
Analog Devices Inc | 500mA Low Noise LDO Linear Reg Min Qty: 2500 Package Multiple: 1 | 20000 |
|
$0.8000 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38902DANT12+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38902DANT12+T
Analog Devices Inc
10.5µVRMS Low Noise 500mA LDO Linear Regulator, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-05 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |