-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.5µVRMS Low Noise 500mA LDO Linear Regulator, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX38902DANT12+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 500mA Low Noise LDO Linear Reg Package Multiple: 1 | 1472 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38902DANT12+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38902DANT12+
Analog Devices Inc
10.5µVRMS Low Noise 500mA LDO Linear Regulator, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-05 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX38902DANT12+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX38902DANT12+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1725-1202E/MC | Microchip Technology Inc | $0.6842 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MAX38902DANT12+ vs MCP1725-1202E/MC |
MCP1725T-1202E/MC | Microchip Technology Inc | $0.6850 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MAX38902DANT12+ vs MCP1725T-1202E/MC |
MCP1725T-1202E/SN | Microchip Technology Inc | $0.7220 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MAX38902DANT12+ vs MCP1725T-1202E/SN |
LTC3025EDC-2#TRPBF | Analog Devices Inc | $2.6688 | LTC3025EDC-2#TRPBF | MAX38902DANT12+ vs LTC3025EDC-2#TRPBF |
LTC3025IDC-2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6 | MAX38902DANT12+ vs LTC3025IDC-2#TR |
LTC3025EDC-2#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MAX38902DANT12+ vs LTC3025EDC-2#TRMPBF |
LTC3025IDC-2#PBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MAX38902DANT12+ vs LTC3025IDC-2#PBF |
LTC3025IDC-2#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MAX38902DANT12+ vs LTC3025IDC-2#TRMPBF |
MM3526A12PRE | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive LDO Regulator, | MAX38902DANT12+ vs MM3526A12PRE |
LTC3025IDC-2#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MAX38902DANT12+ vs LTC3025IDC-2#TRPBF |