Part Details for MAX3815CCM-TD by Maxim Integrated Products
Results Overview of MAX3815CCM-TD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3815CCM-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | General Purpose ICs | 357 |
|
RFQ |
Part Details for MAX3815CCM-TD
MAX3815CCM-TD CAD Models
MAX3815CCM-TD Part Data Attributes
|
MAX3815CCM-TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3815CCM-TD
Maxim Integrated Products
Consumer Circuit, Bipolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX3815CCM-TD
This table gives cross-reference parts and alternative options found for MAX3815CCM-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3815CCM-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3815CCM+TDG05 | Maxim Integrated Products | Check for Price | Consumer Circuit, Bipolar, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48 | MAX3815CCM-TD vs MAX3815CCM+TDG05 |
MAX3815CCM-TD Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3815CCM-TD involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization of the MAX3815CCM-TD, it's recommended to follow a specific power-up sequence. First, apply the power supply voltage (VCC) to the device, then apply the input voltage (VIN) to the input pins. The device will then automatically initialize and start operating. It's also recommended to add a power-on reset circuit to ensure the device is properly reset during power-up.
-
The MAX3815CCM-TD has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX3815CCM-TD, it's recommended to follow a systematic approach. First, verify the input voltage and power supply voltage are within the recommended range. Then, check the output voltage and current to ensure they are within the expected range. If the issue persists, check the PCB layout and component placement to ensure they meet the recommended guidelines. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The MAX3815CCM-TD is a high-reliability device that meets the requirements for automotive and industrial applications. However, for safety-critical applications, it's recommended to follow additional guidelines and standards, such as IEC 61508 or ISO 26262. It's also recommended to consult with Maxim Integrated Products' technical support team to ensure the device meets the specific requirements of the application.