-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMDS Digital Video Equalizer for DVI/HDMI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3815CCMTD
|
Mouser Electronics | Equalizers TMDS Digital Video Equalizer for DVI/HDMI Cables RoHS: Compliant | 0 |
|
$11.9400 / $18.3800 | Order Now |
|
Analog Devices Inc | TMDS Digital Video Equalizer f Min Qty: 2000 Package Multiple: 1 | 0 |
|
$16.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3815CCM+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3815CCM+TD
Analog Devices Inc
TMDS Digital Video Equalizer for DVI/HDMI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-09-24 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | LCC48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A good PCB layout for the MAX3815CCM+TD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, use a shielded cable for the RS-232 interface and keep the cable length as short as possible.
To ensure reliable communication over the RS-232 interface, use a shielded cable, keep the cable length as short as possible, and use a baud rate that is within the device's specifications. Also, ensure that the transmitter and receiver are properly terminated and that the signal levels are within the specified range.
The maximum cable length supported by the MAX3815CCM+TD is approximately 50 feet (15.24 meters) at a baud rate of 115.2 kbps. However, the actual cable length may vary depending on the specific application and environment.
To handle ESD protection for the MAX3815CCM+TD, use ESD-protective packaging and handling procedures during storage and assembly. Also, use ESD-protected workstations and ensure that personnel handling the device are grounded.
The operating temperature range for the MAX3815CCM+TD is -40°C to +85°C. However, the device's performance may degrade at extreme temperatures, and the device may not function properly outside of this range.