-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMDS Digital Video Equalizer for DVI/HDMI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3815CCMD
|
Mouser Electronics | Equalizers TMDS Digital Video Equalizer for DVI/HDMI Cables RoHS: Compliant | 0 |
|
$13.6300 / $19.4900 | Order Now |
|
Analog Devices Inc | TMDS Digital Video Equalizer f Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3815CCM+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3815CCM+D
Analog Devices Inc
TMDS Digital Video Equalizer for DVI/HDMI Cables, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-09-24 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | LCC48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A good PCB layout for the MAX3815CCM+D involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 22uF. The capacitor values and types may vary depending on the specific application and operating conditions.
The MAX3815CCM+D has an operating temperature range of -40°C to +125°C, but the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
The MAX3815CCM+D has a power-on reset (POR) circuit that ensures the device powers up correctly. To ensure proper power-up and power-down, the input voltage should be ramped up and down slowly (typically 1ms to 10ms) and the device should be powered up and down in a controlled manner.
The recommended input voltage range for the MAX3815CCM+D is 2.7V to 5.5V, but the device can operate with input voltages as low as 2.5V and as high as 6V. However, the device's performance and reliability may degrade at input voltages outside the recommended range.