-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3747AEUB+ by Analog Devices Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3747AEUB
|
Mouser Electronics | Limiting Amplifiers 155Mbps to 3.2Gbps, Low-Power SFP Limiti RoHS: Compliant | 1187 |
|
$2.6300 / $4.3700 | Buy Now |
|
Analog Devices Inc | 155Mbps to 3.2Gbps, Low-Power Package Multiple: 1 | 194 |
|
$2.1100 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3747AEUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3747AEUB+
Analog Devices Inc
155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | 3 MM, MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-06-02 | |
Samacsys Manufacturer | Analog Devices | |
Applications | SONET | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.041 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX3747AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3747AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3747AEUB+ | Maxim Integrated Products | Check for Price | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MICRO MAX PACKAGE-10 | MAX3747AEUB+ vs MAX3747AEUB+ |
A good PCB layout for the MAX3747AEUB+ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper power-up and power-down of the MAX3747AEUB+, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VEE. During power-down, remove VEE first, followed by VCC. Also, ensure that the input voltage is within the recommended range and that the device is not exposed to voltage spikes or transients.
The MAX3747AEUB+ is capable of supporting data rates up to 3.2Gbps. However, the actual data rate achieved may depend on the specific application, PCB layout, and signal integrity.
To troubleshoot issues with the MAX3747AEUB+, start by checking the power supply voltages, input signals, and output signals using an oscilloscope. Verify that the device is properly powered up and that the input signals are within the recommended range. Check for any signs of overheating, and ensure that the device is properly soldered and mounted on the PCB.
Yes, the MAX3747AEUB+ is compatible with lead-free soldering. The device is RoHS-compliant and can be soldered using lead-free soldering techniques.