Part Details for MAX3735AETG-T by Maxim Integrated Products
Results Overview of MAX3735AETG-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3735AETG-T Information
MAX3735AETG-T by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3735AETG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 884 |
|
RFQ | |
|
Win Source Electronics | IC LASER DIODE DRIVER QFN | 425 |
|
$9.3844 / $14.0771 | Buy Now |
Part Details for MAX3735AETG-T
MAX3735AETG-T CAD Models
MAX3735AETG-T Part Data Attributes
|
MAX3735AETG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3735AETG-T
Maxim Integrated Products
Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX3735AETG-T
This table gives cross-reference parts and alternative options found for MAX3735AETG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3735AETG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3735AETG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, TQFN-24 | MAX3735AETG-T vs MAX3735AETG |
MAX3735AETG+T | Analog Devices Inc | Check for Price | 2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | MAX3735AETG-T vs MAX3735AETG+T |
MAX3735AETG+T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-24 | MAX3735AETG-T vs MAX3735AETG+T |
MAX3735ETG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | MAX3735AETG-T vs MAX3735ETG |
MAX3735ETG+T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, QFN-24 | MAX3735AETG-T vs MAX3735ETG+T |
MAX3735EGG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | MAX3735AETG-T vs MAX3735EGG |
MAX3735ETG-T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | MAX3735AETG-T vs MAX3735ETG-T |
MAX3735AETG-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3735AETG-T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the load. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a heat sink or thermal interface material (TIM) to dissipate heat. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The MAX3735AETG-T can drive capacitive loads up to 10nF. However, it's recommended to limit the capacitive load to 1nF or less to ensure stable operation and minimize ringing.
-
To troubleshoot issues with the MAX3735AETG-T, start by checking the input voltage, output voltage, and current consumption using an oscilloscope and a multimeter. Check for proper PCB layout, decoupling, and thermal management. Also, verify that the device is properly configured and that the input and output capacitors are of the correct value and type.
-
The MAX3735AETG-T is rated for operation up to 125°C, but it's recommended to derate the device's performance at high temperatures. The device's output current and voltage regulation may degrade at high temperatures, so it's essential to verify the device's performance in the specific application environment.