-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3735AETG+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3735AETG
|
Mouser Electronics | Laser Drivers 2.7Gbps, Low-Power SFP Laser Drivers RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 2.7Gbps, Low-Power SFP Laser D Package Multiple: 1 | 1065 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3735AETG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3735AETG+
Analog Devices Inc
2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX3735AETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3735AETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3735AETG+ | Maxim Integrated Products | $2.0172 | Interface Circuit, BIPolar, TQFN-24 | MAX3735AETG+ vs MAX3735AETG+ |
MAX3735AETG+T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-24 | MAX3735AETG+ vs MAX3735AETG+T |
MAX3735AETG+T | Analog Devices Inc | Check for Price | 2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | MAX3735AETG+ vs MAX3735AETG+T |
MAX3735AETG-T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | MAX3735AETG+ vs MAX3735AETG-T |
MAX3735AETG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, TQFN-24 | MAX3735AETG+ vs MAX3735AETG |
MAX3735ETG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | MAX3735AETG+ vs MAX3735ETG |
MAX3735EGG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | MAX3735AETG+ vs MAX3735EGG |
A good PCB layout for the MAX3735AETG+ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper power-up and power-down, the MAX3735AETG+ requires a controlled power supply sequence. The recommended sequence is to power up the VCC supply first, followed by the VEE supply, and then the input signals. During power-down, the sequence should be reversed.
The MAX3735AETG+ is rated for operation from -40°C to +85°C. However, the device's performance may degrade at temperatures above 70°C, and it's recommended to derate the device's output current and voltage accordingly.
Yes, the MAX3735AETG+ is suitable for high-reliability and high-availability applications. It's manufactured using a robust process, and it's tested to ensure high reliability and low defect rates. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot common issues with the MAX3735AETG+, start by checking the power supply voltage, input signals, and output loads. Verify that the device is properly powered up and powered down, and that the input signals are within the specified range. Use an oscilloscope to check for output voltage droop or oscillations, and ensure that the output capacitors are properly sized and placed.