Part Details for MAX358EWE+ by Analog Devices Inc
Results Overview of MAX358EWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX358EWE+ Information
MAX358EWE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX358EWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX358EWE
|
Mouser Electronics | Multiplexer Switch ICs Fault-Protected Analog Multiplexers RoHS: Compliant | 33 |
|
$11.9200 / $18.2700 | Buy Now |
|
Analog Devices Inc | Fault-Protected Analog Multipl Package Multiple: 1 | 1454 |
|
$9.1300 / $19.4000 | Buy Now |
Part Details for MAX358EWE+
MAX358EWE+ CAD Models
MAX358EWE+ Part Data Attributes
|
MAX358EWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX358EWE+
Analog Devices Inc
Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.6745 mm |
Alternate Parts for MAX358EWE+
This table gives cross-reference parts and alternative options found for MAX358EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX358EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX358CWE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, SO-16 | MAX358EWE+ vs MAX358CWE+T |
MAX358EWE | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, SO-16 | MAX358EWE+ vs MAX358EWE |
MAX358CWE+T | Analog Devices Inc | Check for Price | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX358EWE+ vs MAX358CWE+T |
MAX358CWE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, SO-16 | MAX358EWE+ vs MAX358CWE |
MAX358CWE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, SO-16 | MAX358EWE+ vs MAX358CWE-T |
MAX358CWE+ | Analog Devices Inc | Check for Price | Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX358EWE+ vs MAX358CWE+ |
MAX358EWE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, SO-16 | MAX358EWE+ vs MAX358EWE-T |
MAX358EWE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX358EWE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device close to the power supply and use a low-ESR capacitor for the VCC pin.
-
To ensure proper termination for high-speed signals, use a 50Ω resistor in series with the transmission line, and a 50Ω terminator at the receiving end. Additionally, use a low-capacitance transmission line and keep the signal traces as short as possible.
-
The maximum cable length supported by the MAX358EWE+ depends on the data rate and the type of cable used. As a general rule, the maximum cable length is approximately 10 meters at 100Mbps, 5 meters at 500Mbps, and 1 meter at 1Gbps.
-
To handle EMI and RFI issues with the MAX358EWE+, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the transmission lines. Additionally, use a low-pass filter or a shielded cable to reduce radiated emissions.
-
The recommended power-up sequence for the MAX358EWE+ is to power up the VCC pin first, followed by the VEE pin. This ensures that the internal biasing circuitry is properly initialized and reduces the risk of latch-up or damage to the device.