Part Details for MAX3485ECSA+T by Maxim Integrated Products
Results Overview of MAX3485ECSA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3485ECSA+T Information
MAX3485ECSA+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3485ECSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3662
|
Newark | Rs422/Rs485 Txrx, 15Mbps, 3.6V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:12Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3485ECSA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$4.4000 / $7.4600 | Buy Now |
DISTI #
MAX3485ECSA+CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3592 In Stock |
|
$4.2878 / $7.4600 | Buy Now |
|
Rochester Electronics | MAX3485 - 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 1699 |
|
$3.3600 / $4.2000 | Buy Now |
|
Vyrian | Interface ICs | 2040 |
|
RFQ |
Part Details for MAX3485ECSA+T
MAX3485ECSA+T CAD Models
MAX3485ECSA+T Part Data Attributes
|
MAX3485ECSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3485ECSA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3485ECSA+T
This table gives cross-reference parts and alternative options found for MAX3485ECSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485ECSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75HVD11DR | Texas Instruments | $1.6397 | 3.3-V differential transceiver 8-SOIC 0 to 70 | MAX3485ECSA+T vs SN75HVD11DR |
SN65HVD11D | Texas Instruments | $2.0599 | 3.3V Differential Transceiver 8-SOIC -40 to 85 | MAX3485ECSA+T vs SN65HVD11D |
SN65HVD11P | Texas Instruments | $2.7944 | 3.3V Differential Transceiver 8-PDIP -40 to 85 | MAX3485ECSA+T vs SN65HVD11P |
MAX3485ESA | Maxim Integrated Products | $3.1869 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX3485ECSA+T vs MAX3485ESA |
MAX3485CSA+ | Maxim Integrated Products | $3.8569 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX3485ECSA+T vs MAX3485CSA+ |
MAX3485ECSA+ | Maxim Integrated Products | $5.1453 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX3485ECSA+T vs MAX3485ECSA+ |
MAX3485ESA+ | Maxim Integrated Products | $5.2449 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX3485ECSA+T vs MAX3485ESA+ |
MAX3485ECSA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3485ECSA+T involves keeping the transmitter and receiver sections separate, using a solid ground plane, and minimizing the length of the transmission lines. Additionally, using a common-mode choke and shielding can help reduce EMI.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
When selecting termination resistors for the MAX3485ECSA+T, consider the transmission line impedance, the signal frequency, and the desired signal attenuation. A good starting point is to use 100Ω to 120Ω resistors, but the optimal value may vary depending on the specific application.
-
To troubleshoot issues with the MAX3485ECSA+T, start by verifying the power supply voltage, checking the transmission line integrity, and ensuring proper termination. Use an oscilloscope to analyze the signal waveform and identify any anomalies. Consult the datasheet and application notes for guidance on specific troubleshooting procedures.
-
In a multi-point or multi-drop bus configuration, the MAX3485ECSA+T requires careful consideration of the bus topology, signal routing, and termination. Ensure that the total bus capacitance is within the recommended range, and consider using repeaters or signal conditioning devices to maintain signal integrity.