Part Details for MAX3485ECPA+ by Analog Devices Inc
Results Overview of MAX3485ECPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3485ECPA+ Information
MAX3485ECPA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3485ECPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3485ECPA+
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers RoHS: Compliant | 69 |
|
$5.7300 / $9.9800 | Buy Now |
|
Analog Devices Inc | 3.3V Powered, ±15kV ESD-Protec Package Multiple: 1 | 2252 |
|
$4.4000 / $11.4600 | Buy Now |
Part Details for MAX3485ECPA+
MAX3485ECPA+ CAD Models
MAX3485ECPA+ Part Data Attributes
|
MAX3485ECPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3485ECPA+
Analog Devices Inc
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 7.62 mm |
Alternate Parts for MAX3485ECPA+
This table gives cross-reference parts and alternative options found for MAX3485ECPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485ECPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3485CP-L | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | MAX3485ECPA+ vs SP3485CP-L |
MAX3485EEPA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | MAX3485ECPA+ vs MAX3485EEPA |
ADM3485EAN | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8 | MAX3485ECPA+ vs ADM3485EAN |
ADM3485EANZ | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8, Line Driver or Receiver | MAX3485ECPA+ vs ADM3485EANZ |
MAX3485ECPA+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX3485ECPA+ involves keeping the transmitter and receiver circuits separate, using a solid ground plane, and minimizing the length of the transmission lines. It's also important to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure reliable operation of the MAX3485ECPA+ in noisy environments, it's essential to use proper shielding, filtering, and grounding techniques. Additionally, consider using common-mode chokes, ferrite beads, or other noise-reducing components to minimize electromagnetic interference (EMI).
-
The maximum cable length supported by the MAX3485ECPA+ depends on the specific application and the type of cable used. However, as a general guideline, the MAX3485ECPA+ can support cable lengths up to 100 meters at data rates up to 10Mbps. For longer cable lengths or higher data rates, consider using repeaters or other signal conditioning devices.
-
To troubleshoot issues with the MAX3485ECPA+, start by checking the power supply voltage, signal integrity, and cable connections. Use oscilloscopes or logic analyzers to verify signal waveforms and data transmission. Consult the datasheet, application notes, and online resources for troubleshooting guides and FAQs.
-
Yes, the MAX3485ECPA+ can be used in a multi-point or multi-drop configuration, but it requires careful consideration of the bus topology, signal loading, and termination. Consult the datasheet and application notes for guidance on designing and implementing multi-point or multi-drop configurations.