-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3483EESA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9429
|
Newark | Txrx, Rs422/485, 250Kbps, 85Degc, Nsoic8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX3483EESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$4.9600 | Buy Now |
DISTI #
700-MAX3483EESA
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers RoHS: Compliant | 751 |
|
$5.3300 / $9.3400 | Buy Now |
|
Analog Devices Inc | 3.3V Powered, ±15kV ESD-Protec Package Multiple: 1 | 5572 |
|
$5.6146 / $9.3400 | Buy Now |
DISTI #
MAX3483EESA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps, SO8 Min Qty: 1 | 0 |
|
$4.2500 / $6.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3483EESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3483EESA+
Analog Devices Inc
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3483EESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3483EESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3483CSA+T | Analog Devices Inc | $3.7451 | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3483EESA+ vs MAX3483CSA+T |
MAX3483EESA+T | Maxim Integrated Products | $6.4222 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | MAX3483EESA+ vs MAX3483EESA+T |
SP3483CN | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | MAX3483EESA+ vs SP3483CN |
SP3483CN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, | MAX3483EESA+ vs SP3483CN-L/TR |
MAX3483CSA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX3483EESA+ vs MAX3483CSA-T |
MAX3483ESA+T | Analog Devices Inc | Check for Price | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX3483EESA+ vs MAX3483ESA+T |
SP3483CN/TR | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | MAX3483EESA+ vs SP3483CN/TR |
MAX3483CSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX3483EESA+ vs MAX3483CSA |
A good layout and routing practice for the MAX3483EESA+ involves keeping the transmitter and receiver sections separate, using a solid ground plane, and minimizing the length of the transmission lines. It's also recommended to use a common-mode filter and to keep the decoupling capacitors close to the device.
Proper termination of the MAX3483EESA+ involves connecting a 120Ω resistor between the RX+ and RX- pins, and a 120Ω resistor between the TX+ and TX- pins. Additionally, a 1kΩ pull-up resistor should be connected between the EN pin and the VCC pin to enable the device.
The maximum cable length that can be used with the MAX3483EESA+ depends on the data rate and the type of cable used. As a general rule, the maximum cable length is limited to 100m at 100Mbps, 50m at 500Mbps, and 20m at 1Gbps.
To troubleshoot issues with the MAX3483EESA+, start by checking the power supply and ensuring that the device is properly enabled. Then, use an oscilloscope to check the signal levels and waveforms at the transmitter and receiver pins. Check for any signs of signal distortion, attenuation, or noise, and verify that the cable is properly terminated and connected.
Yes, the MAX3483EESA+ can be used in a half-duplex configuration by connecting the TX+ and RX+ pins together, and the TX- and RX- pins together. However, this configuration is not recommended as it can lead to signal reflections and errors.