Part Details for MAX3467CSA+T by Analog Devices Inc
Results Overview of MAX3467CSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3467CSA+T Information
MAX3467CSA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3467CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3467CSAT
|
Mouser Electronics | RS-422/RS-485 Interface IC +5V, Fail-Safe, 40Mbps, Profibus RS-485/ RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
|
Analog Devices Inc | +5V, Fail-Safe, 40Mbps, Profib Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.4100 / $3.5300 | Buy Now |
Part Details for MAX3467CSA+T
MAX3467CSA+T CAD Models
MAX3467CSA+T Part Data Attributes
|
MAX3467CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3467CSA+T
Analog Devices Inc
+5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3467CSA+T
This table gives cross-reference parts and alternative options found for MAX3467CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3467CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LBC179QD | Texas Instruments | $1.5153 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 | MAX3467CSA+T vs SN65LBC179QD |
SN75LBC179AD | Texas Instruments | $1.6558 | Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 | MAX3467CSA+T vs SN75LBC179AD |
MAX3467ESA+ | Maxim Integrated Products | $2.3900 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX3467CSA+T vs MAX3467ESA+ |
MAX3467CSA+ | Maxim Integrated Products | $3.8674 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX3467CSA+T vs MAX3467CSA+ |
SN65LBC179QDR | Texas Instruments | Check for Price | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 | MAX3467CSA+T vs SN65LBC179QDR |
MAX3467ESA+T | Analog Devices Inc | Check for Price | +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX3467CSA+T vs MAX3467ESA+T |
SN65LBC179ADRG4 | Texas Instruments | Check for Price | Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 | MAX3467CSA+T vs SN65LBC179ADRG4 |
MAX3467ESA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MAX3467CSA+T vs MAX3467ESA |