Part Details for MAX3462CSA+T by Analog Devices Inc
Results Overview of MAX3462CSA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3462CSA+T Information
MAX3462CSA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3462CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3462CSAT
|
Mouser Electronics | RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/ RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Analog Devices Inc | +5V, Fail-Safe, 20Mbps, Profib Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.5700 / $4.7886 | Buy Now |
|
Vyrian | Peripheral ICs | 666 |
|
RFQ |
Part Details for MAX3462CSA+T
MAX3462CSA+T CAD Models
MAX3462CSA+T Part Data Attributes
|
MAX3462CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3462CSA+T
Analog Devices Inc
+5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-16 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3462CSA+T
This table gives cross-reference parts and alternative options found for MAX3462CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3462CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3462CSA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX3462CSA+T vs MAX3462CSA |
MAX3462CSA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3462CSA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded cable for the RS-485 bus and keeping the bus termination resistors close to the device can help minimize EMI.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input voltage on the VCC pin is within the recommended operating range of 4.5V to 5.5V.
-
The maximum cable length supported by the MAX3462CSA+T depends on the baud rate and the cable characteristics. As a general rule, the maximum cable length is approximately 4000 feet (1219 meters) at 9600bps, and 1000 feet (305 meters) at 115.2kbps. However, it's recommended to consult the datasheet and perform signal integrity analysis to determine the maximum cable length for a specific application.
-
To troubleshoot common issues with the MAX3462CSA+T, start by checking the power supply voltage and ensuring that it's within the recommended operating range. Next, verify that the device is properly configured and that the RS-485 bus is properly terminated. Use an oscilloscope to check the signal integrity and look for signs of noise or distortion. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
-
Yes, the MAX3462CSA+T can be used in a multi-drop RS-485 bus configuration. However, the maximum number of devices on the bus is limited by the bus loading and the signal attenuation. As a general rule, the maximum number of devices is approximately 32, but this can be increased by using repeaters or bus extenders. Consult the datasheet and application notes for more information on multi-drop bus configurations.