Part Details for MAX3443EESA+T by Maxim Integrated Products
Results Overview of MAX3443EESA+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3443EESA+T Information
MAX3443EESA+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3443EESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3443EESA+CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9579 In Stock |
|
$5.3149 / $9.0900 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$4.8600 / $9.7200 | Buy Now | |
|
Quest Components | 2000 |
|
$4.2924 / $12.2640 | Buy Now | |
|
Vyrian | Interface ICs | 3234 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS-485 8-SOIC | 9260 |
|
$2.5277 / $3.7916 | Buy Now |
Part Details for MAX3443EESA+T
MAX3443EESA+T CAD Models
MAX3443EESA+T Part Data Attributes
|
MAX3443EESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3443EESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3443EESA+T
This table gives cross-reference parts and alternative options found for MAX3443EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3443EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1787D | Texas Instruments | $2.6589 | 30-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | MAX3443EESA+T vs SN65HVD1787D |
MAX3443ECSA+ | Maxim Integrated Products | $5.5525 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX3443EESA+T vs MAX3443ECSA+ |
MAX3443ECSA+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3443EESA+T vs MAX3443ECSA+ |
MAX3443EASA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3443EESA+T vs MAX3443EASA |
MAX3443ECSA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3443EESA+T vs MAX3443ECSA+T |
SN65HVD1787DG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | MAX3443EESA+T vs SN65HVD1787DG4 |
MAX3443EESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3443EESA+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded enclosure and minimizing the length of the input and output cables can help reduce EMI.
-
To ensure proper powering and decoupling of the MAX3443EESA+T, use a high-quality power supply with low ripple and noise, and add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins. Also, ensure the power supply can provide the required current.
-
The MAX3443EESA+T has an operating temperature range of -40°C to +85°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat dissipation in the system design.
-
Yes, the MAX3443EESA+T is designed to operate in high-vibration environments. However, it's essential to ensure the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, consider using vibration-dampening materials and designing the system to minimize vibration transmission.
-
To troubleshoot issues with the MAX3443EESA+T, start by verifying the power supply and decoupling, then check the input and output signals using an oscilloscope. Ensure the device is properly configured and the PCB layout is correct. If issues persist, consult the datasheet and application notes or contact Maxim Integrated Products' technical support.