Part Details for MAX3443ECSA+ by Maxim Integrated Products
Results Overview of MAX3443ECSA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3443ECSA+ Information
MAX3443ECSA+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3443ECSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3626
|
Newark | Rs485 Txrx, 10Mbps, 5.25V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3443ECSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.1700 / $8.0300 | Buy Now |
Part Details for MAX3443ECSA+
MAX3443ECSA+ CAD Models
MAX3443ECSA+ Part Data Attributes
|
MAX3443ECSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3443ECSA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3443ECSA+
This table gives cross-reference parts and alternative options found for MAX3443ECSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3443ECSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1787D | Texas Instruments | $2.6589 | 30-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | MAX3443ECSA+ vs SN65HVD1787D |
MAX3443EASA+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX3443ECSA+ vs MAX3443EASA+T |
MAX3443ECSA+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3443ECSA+ vs MAX3443ECSA+ |
MAX3443EASA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3443ECSA+ vs MAX3443EASA |
MAX3443ECSA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3443ECSA+ vs MAX3443ECSA+T |
SN65HVD1787DG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | MAX3443ECSA+ vs SN65HVD1787DG4 |
MAX3443ECSA+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3443ECSA+ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded enclosure and minimizing the length of the input and output cables can help reduce EMI.
-
The MAX3443ECSA+ requires a single 3.3V or 5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it is recommended to power up the device after the power supply has stabilized.
-
The MAX3443ECSA+ can support cable lengths up to 100 meters, depending on the cable quality and the specific application. However, it's recommended to keep the cable length as short as possible to minimize signal degradation and EMI.
-
To troubleshoot common issues with the MAX3443ECSA+, check the power supply voltage, ensure proper connections, and verify that the input signals are within the specified range. Also, check for any signs of overheating or physical damage to the device.
-
The MAX3443ECSA+ has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate in high-temperature environments.