Part Details for MAX3443EASA+T by Analog Devices Inc
Results Overview of MAX3443EASA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3443EASA+T Information
MAX3443EASA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3443EASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3443EASAT
|
Mouser Electronics | RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers RoHS: Compliant | 1828 |
|
$6.2700 / $11.2900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, ±60V Faul Min Qty: 1 Package Multiple: 1 | 478 |
|
$6.3000 / $11.2900 | Buy Now |
Part Details for MAX3443EASA+T
MAX3443EASA+T CAD Models
MAX3443EASA+T Part Data Attributes
|
MAX3443EASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3443EASA+T
Analog Devices Inc
±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3443EASA+T
This table gives cross-reference parts and alternative options found for MAX3443EASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3443EASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1787D | Texas Instruments | $2.6589 | 30-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | MAX3443EASA+T vs SN65HVD1787D |
MAX3443ECSA+ | Maxim Integrated Products | $5.5525 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | MAX3443EASA+T vs MAX3443ECSA+ |
MAX3443ECSA+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX3443EASA+T vs MAX3443ECSA+ |
MAX3443EASA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3443EASA+T vs MAX3443EASA |
MAX3443ECSA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3443EASA+T vs MAX3443ECSA+T |
SN65HVD1787DG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | MAX3443EASA+T vs SN65HVD1787DG4 |
MAX3443EASA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3443EASA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device close to the power supply and use a low-ESR capacitor for the VCC pin.
-
To ensure proper power-up and initialization of the MAX3443EASA+T, make sure to follow the recommended power-up sequence, which involves applying VCC before applying any input signals. Also, ensure that the device is properly reset by applying a low signal to the RESET pin during power-up.
-
The MAX3443EASA+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX3443EASA+T, start by verifying the power supply and input signals, and ensure that the device is properly configured and initialized. Use an oscilloscope to monitor the output voltages and check for any signs of oscillation or instability. Also, consult the datasheet and application notes for guidance on troubleshooting common issues.
-
The MAX3443EASA+T is a high-reliability device that meets the requirements of various safety standards, including AEC-Q100 and IEC 60601-1. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific requirements of the application. Consult the datasheet and application notes for more information on using the device in high-reliability or safety-critical applications.